MC78L12ACPRP
vs
TL750L12QDR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
SOIC
Package Description
TO-92, SIP3,.1,50
SOP,
Pin Count
3
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3.1 V
Input Voltage-Max
27 V
26 V
Input Voltage-Min
14.5 V
13 V
JESD-30 Code
O-PBCY-T3
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.15 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Pbfree Code
No
Dropout Voltage1-Max
0.6 V
Length
4.9 mm
Seated Height-Max
1.75 mm
Width
3.9 mm
Compare MC78L12ACPRP with alternatives
Compare TL750L12QDR with alternatives