TL750L12QDR
vs
TL750L12CLPE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TO-92
Package Description
SOP,
TO-92, SIP3,.1,50
Pin Count
8
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
13 V
13 V
JESD-30 Code
R-PDSO-G8
O-PBCY-W3
Length
4.9 mm
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
5%
5%
Width
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.6 V
Input Voltage Absolute-Max
26 V
JESD-609 Code
e3
Line Regulation-Max
0.04%
Load Regulation-Max
0.12%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Packing Method
BULK
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Compare TL750L12QDR with alternatives
Compare TL750L12CLPE3 with alternatives