MC78L12ACPRP vs MC78L12ACP feature comparison

MC78L12ACPRP onsemi

Buy Now Datasheet

MC78L12ACP Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code TO-92
Package Description TO-92, 3 PIN PLASTIC, POWER PACK-3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 27 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.25%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method AMMO PACK
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 5 7

Compare MC78L12ACPRP with alternatives