MC75172BDW
vs
AM26LS32AMJ883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
SOIC-20 WB
DIP
Package Description
SOP, SOP20,.4
DIP,
Pin Count
20
16
Manufacturer Package Code
751D-05
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
V.11; X.27; EIA-422-A; EIA-485
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-PDSO-G20
R-GDIP-T16
JESD-609 Code
e0
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
35 ns
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
25 ns
Width
7.5 mm
7.62 mm
Base Number Matches
4
1
Receiver Number of Bits
4
Screening Level
MIL-STD-883 Class B
Compare MC75172BDW with alternatives
Compare AM26LS32AMJ883B with alternatives