MC74VHCT138AMR2 vs MC14514BDW feature comparison

MC74VHCT138AMR2 Motorola Mobility LLC

Buy Now Datasheet

MC14514BDW onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP24,.4
Pin Count 16 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G24
Length 10.2 mm 15.395 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 13 ns 1100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 7.5 mm
Base Number Matches 1 3
Rohs Code No
Additional Feature ADDRESS LATCHES
JESD-609 Code e0
Max I(ol) 0.00064 A
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 1100 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC74VHCT138AMR2 with alternatives

Compare MC14514BDW with alternatives