MC74LVX4051M
vs
HD74LV4051ARPEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1037927
Ihs Manufacturer
ON SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.3
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
222.575
222.575
CO2e (mg)
2679.803
2679.803
Total Weight
227.6
Category CO2 Kg
12.04
12.04
CO2
2740.3039999999996
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V6.22
Additional Feature
ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
9.9 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
37 Ω
180 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.08 mA
0.02 mA
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2 V
Supply Voltage-Nom (Vsup)
3 V
2.3 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
28 ns
Switch-on Time-Max
28 ns
28 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.95 mm
Base Number Matches
1
1
Candidate List Date
2017-01-12
Compare MC74LVX4051M with alternatives
Compare HD74LV4051ARPEL with alternatives