MC74LVX4051M
vs
74LV4051D-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.3
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
10.2 mm
9.9 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
50 dB
On-state Resistance Match-Nom
15 Ω
5 Ω
On-state Resistance-Max (Ron)
37 Ω
375 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.5 V
1 V
Supply Voltage-Nom (Vsup)
3 V
2 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
90 ns
Switch-on Time-Max
28 ns
107 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74LVX4051M with alternatives
Compare 74LV4051D-T with alternatives