HD74LV4051ARPEL vs MC74LVX4051MELG feature comparison

HD74LV4051ARPEL Renesas Electronics Corporation

Buy Now Datasheet

MC74LVX4051MELG onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 10.2 mm
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 180 Ω 37 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.05 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 28 ns
Switch-on Time-Max 28 ns 28 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.95 mm 5.275 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
JESD-609 Code e4
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 15 Ω
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.02 A
Switching BREAK-BEFORE-MAKE
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74LV4051ARPEL with alternatives

Compare MC74LVX4051MELG with alternatives