MC74LVX4051DTR2G vs MC74VHC4051DTR2G feature comparison

MC74LVX4051DTR2G onsemi

Buy Now Datasheet

MC74VHC4051DTR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSSOP-16 TSSOP-16
Package Description TSSOP-16 TSSOP-16
Pin Count 16 16
Manufacturer Package Code 948F-01 948F-01
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 17 Weeks 49 Weeks, 4 Days
Samacsys Manufacturer onsemi onsemi
Additional Feature ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V -4.5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 40 dB
On-state Resistance Match-Nom 15 Ω 18 Ω
On-state Resistance-Max (Ron) 37 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Signal Current-Max 0.02 A 0.025 A
Supply Current-Max (Isup) 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2.5 V 2 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 76 ns
Switch-on Time-Max 28 ns 83 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Switching BREAK-BEFORE-MAKE

Compare MC74LVX4051DTR2G with alternatives

Compare MC74VHC4051DTR2G with alternatives