MC74LVX4051DTR2G vs 74LV4051PW-T feature comparison

MC74LVX4051DTR2G onsemi

Buy Now Datasheet

74LV4051PW-T Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI PHILIPS SEMICONDUCTORS
Part Package Code TSSOP-16
Package Description TSSOP-16 TSSOP, TSSOP16,.25
Pin Count 16
Manufacturer Package Code 948F-01
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 17 Weeks
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 37 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Signal Current-Max 0.02 A 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns
Switch-on Time-Max 28 ns 66 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 1 2
Rohs Code Yes
Switching BREAK-BEFORE-MAKE

Compare MC74LVX4051DTR2G with alternatives