MC74LCX158MR2 vs SN74LVC158AD feature comparison

MC74LCX158MR2 Motorola Mobility LLC

Buy Now Datasheet

SN74LVC158AD Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.2 mm 9.9 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 3.9 mm
Base Number Matches 2 1
Rohs Code No
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Nom (Vsup) 1.8 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74LCX158MR2 with alternatives

Compare SN74LVC158AD with alternatives