Part Details for MC74LCX158MR2 by Motorola Mobility LLC
Overview of MC74LCX158MR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX158MR2
MC74LCX158MR2 CAD Models
MC74LCX158MR2 Part Data Attributes
|
MC74LCX158MR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX158MR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX158MR2
This table gives cross-reference parts and alternative options found for MC74LCX158MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX158MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC157APWTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74LCX158MR2 vs SN74LVC157APWTE4 |
SNJ54LVC257AJ | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-CDIP -55 to 125 | MC74LCX158MR2 vs SNJ54LVC257AJ |
MC74LCX258DG | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FEE, SOIC-16 | MC74LCX158MR2 vs MC74LCX258DG |
SN74LVC157ADTE4 | Texas Instruments | Check for Price | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 85 | MC74LCX158MR2 vs SN74LVC157ADTE4 |
IDT74LVC258APY8 | Integrated Device Technology Inc | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.65 MM PITCH, SSOP-16 | MC74LCX158MR2 vs IDT74LVC258APY8 |
SN74LVC257PW | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | MC74LCX158MR2 vs SN74LVC257PW |
MC74LCX258DTR2G | onsemi | $0.3840 | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 2500-REEL | MC74LCX158MR2 vs MC74LCX258DTR2G |
SN74LVC158AD | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74LCX158MR2 vs SN74LVC158AD |
74LVC1G157GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Multiplexer/Demultiplexer | MC74LCX158MR2 vs 74LVC1G157GW |
SN74LVC257AQPWREP | Texas Instruments | $1.1550 | Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -40 to 125 | MC74LCX158MR2 vs SN74LVC257AQPWREP |