MC74LCX158MR2 vs 74LVC1G157GW feature comparison

MC74LCX158MR2 Motorola Mobility LLC

Buy Now Datasheet

74LVC1G157GW NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code SOIC SOT-363
Package Description SOP, PLASTIC, SOT-363, SC-88, 6 PIN
Pin Count 16 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G6
Length 10.2 mm 2 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.275 mm 1.25 mm
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP6,.08
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13 ns
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74LCX158MR2 with alternatives

Compare 74LVC1G157GW with alternatives