MC74HC4066DR2 vs MC74HC4066D feature comparison

MC74HC4066DR2 onsemi

Buy Now Datasheet

MC74HC4066D Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1
Normal Position NO NO
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 40 Ω 20 Ω
On-state Resistance-Max (Ron) 255 Ω 130 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 12 V
Surface Mount YES YES
Switch-off Time-Max 37 ns 15 ns
Switch-on Time-Max 45 ns 15 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Supply Current-Max (Isup) 0.16 mA

Compare MC74HC4066DR2 with alternatives

Compare MC74HC4066D with alternatives