MC74HC4066DR2 vs 74HC4066D-Q100 feature comparison

MC74HC4066DR2 onsemi

Buy Now Datasheet

74HC4066D-Q100 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-14 ,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 4
Number of Functions 1
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 40 Ω
On-state Resistance-Max (Ron) 255 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 37 ns
Switch-on Time-Max 45 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 4 2
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74HC4066DR2 with alternatives

Compare 74HC4066D-Q100 with alternatives