MC74HC4066D vs 74HC4066D-Q100 feature comparison

MC74HC4066D Freescale Semiconductor

Buy Now Datasheet

74HC4066D-Q100 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NEXPERIA
Package Description SOP, SOP14,.25 ,
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e0 e4
Normal Position NO
Number of Functions 4
Number of Terminals 14
On-state Resistance-Max (Ron) 255 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 2/12 V
Qualification Status Not Qualified
Surface Mount YES
Switch-on Time-Max 150 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 5 2
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare 74HC4066D-Q100 with alternatives