MC74AC02NC vs JM54AC02BCA feature comparison

MC74AC02NC Motorola Semiconductor Products

Buy Now Datasheet

JM54AC02BCA Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Length 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Rohs Code No
Max I(ol) 0.012 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 9 ns
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B

Compare MC74AC02NC with alternatives

Compare JM54AC02BCA with alternatives