MC68HC705C9CFN vs MC68HC705C8FN feature comparison

MC68HC705C9CFN Motorola Mobility LLC

Buy Now Datasheet

MC68HC705C8FN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.585 mm
Number of I/O Lines 31
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM UVPROM
Seated Height-Max 4.57 mm
Speed 2 MHz 2.1 MHz
Supply Current-Max 9.5 mA 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 2 7
Rohs Code No
CPU Family 6805
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
RAM (bytes) 176
ROM (words) 7744
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC68HC705C9CFN with alternatives

Compare MC68HC705C8FN with alternatives