MC68HC705C8FN
vs
MC68HC705C8ACFNE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
CPU Family |
6805
|
6805
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
176
|
176
|
ROM (words) |
7744
|
7744
|
ROM Programmability |
UVPROM
|
OTPROM
|
Speed |
2.1 MHz
|
2.1 MHz
|
Supply Current-Max |
7 mA
|
7 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
HCMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
LCC
|
Package Description |
|
LCC-44
|
Pin Count |
|
44
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
NXP
|
Has ADC |
|
NO
|
Additional Feature |
|
OPERATES AT 3.3V SUPPLY @ 1 MHZ
|
Address Bus Width |
|
|
Clock Frequency-Max |
|
4.2 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Length |
|
16.5862 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
31
|
On Chip Program ROM Width |
|
8
|
PWM Channels |
|
NO
|
Peak Reflow Temperature (Cel) |
|
250
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
|
|
|
Compare MC68HC705C8FN with alternatives
Compare MC68HC705C8ACFNE with alternatives