MC68HC705C8FN
Description: IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,44PIN,PLASTIC

Overview of MC68HC705C8FN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC68HC705C8FN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC705C8FN by Texas Instruments

MC68HC705C8FN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
6805
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
176
ROM (words)
7744
ROM Programmability
UVPROM
Speed
2.1 MHz
Supply Current-Max
7 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. MC68HC705C8FN
    Texas Instruments
    IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,44PIN,PLASTIC
    VS

Alternate Parts for MC68HC705C8FN

This table gives cross-reference parts and alternative options found for MC68HC705C8FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C8FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC705C8FN Microcontroller, 8-Bit, OTPROM, HCMOS, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC MC68HC705C8FN vs MC68HC705C8FN
MC68HC705C8FN Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44, PLASTIC, LCC-44 Motorola Semiconductor Products MC68HC705C8FN vs MC68HC705C8FN
MC68HC705C8CFN Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44, PLASTIC, LCC-44 Motorola Semiconductor Products MC68HC705C8FN vs MC68HC705C8CFN
MC68HC705C8CFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8FN vs MC68HC705C8CFN
MC68HC705C8FN Microcontroller NXP Semiconductors MC68HC705C8FN vs MC68HC705C8FN
MC68HC705C8FN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8FN vs MC68HC705C8FN
Part Number Description Manufacturer Compare
MC68HC705C8ACFNE 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44 NXP Semiconductors MC68HC705C8FN vs MC68HC705C8ACFNE
MC68HC705C8CFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8FN vs MC68HC705C8CFN
MC68HC705C9CFN Microcontroller, 8-Bit, OTPROM, 2MHz, CMOS, PQCC44, PLASTIC, LCC-44 Motorola Semiconductor Products MC68HC705C8FN vs MC68HC705C9CFN
MC68HC705C8FN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8FN vs MC68HC705C8FN
MC68HC705C9FN 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Motorola Mobility LLC MC68HC705C8FN vs MC68HC705C9FN
MC68HC705C9AVFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8FN vs MC68HC705C9AVFN
MC68LNC705C9ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8FN vs MC68LNC705C9ACFN
MC68HC705C9FN Microcontroller, 8-Bit, OTPROM, 2MHz, CMOS, PQCC44, PLASTIC, LCC-44 Motorola Semiconductor Products MC68HC705C8FN vs MC68HC705C9FN
MC68HC705C9ACFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8FN vs MC68HC705C9ACFN
MC68HC705C9AFN 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Freescale Semiconductor MC68HC705C8FN vs MC68HC705C9AFN

Related Parts for MC68HC705C8FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC705C8FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC705C8FN by Texas Instruments

Select Manufacturer
Which Manufacturer of MC68HC705C8FN would you like to use for your alert(s)?
  • Please alert me when MC68HC705C8FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC705C8FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC705C8FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC705C8FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC705C8FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC705C8FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: