MC68HC11E9CFN2
vs
MC68HC11E9MFN1R2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
5
|
2
|
Package Description |
|
QCCJ,
|
HTS Code |
|
8542.31.00.01
|
Has ADC |
|
YES
|
Address Bus Width |
|
16
|
Bit Size |
|
8
|
Clock Frequency-Max |
|
12 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
8
|
JESD-30 Code |
|
S-PQCC-J52
|
Length |
|
19.1262 mm
|
Number of I/O Lines |
|
38
|
Number of Terminals |
|
52
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
ROM Programmability |
|
MROM
|
Seated Height-Max |
|
4.57 mm
|
Speed |
|
3 MHz
|
Supply Current-Max |
|
27 mA
|
Supply Voltage-Max |
|
5 V
|
Supply Voltage-Min |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
19.1262 mm
|
|
|
|
Compare MC68HC11E9MFN1R2 with alternatives