MC68HC000FN20R2
vs
CS80C286-1696
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
QFN
Package Description
QCCJ,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
24
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
32.26 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2062 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Speed
20 MHz
16 MHz
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2062 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
3
ECCN Code
3A991.A.2
Compare MC68HC000FN20R2 with alternatives
Compare CS80C286-1696 with alternatives