CS80C286-1696 vs Z8S18033VSC feature comparison

CS80C286-1696 Rochester Electronics LLC

Buy Now Datasheet

Z8S18033VSC Zilog Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZILOG INC
Part Package Code QFN LCC
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 20
Bit Size 16 8
Boundary Scan NO NO
Clock Frequency-Max 32.26 MHz 33.33 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Low Power Mode YES YES
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Speed 16 MHz 33 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 2
Rohs Code No
Package Description QCCJ, LDCC68,1.0SQ
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
JESD-609 Code e0
Length 24.2316 mm
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.57 mm
Supply Current-Max 120 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.2316 mm

Compare CS80C286-1696 with alternatives

Compare Z8S18033VSC with alternatives