CS80C286-1696
vs
N80C286-16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
LCC
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
32.26 MHz
32.26 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Low Power Mode
YES
YES
Number of Terminals
68
68
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Speed
16 MHz
16 MHz
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Package Description
QCCJ,
JESD-609 Code
e0
Length
24.2062 mm
Seated Height-Max
4.572 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
24.2062 mm
Compare CS80C286-1696 with alternatives
Compare N80C286-16 with alternatives