MC68EC000FNR2 vs TS68C000MWB/C8 feature comparison

MC68EC000FNR2 Motorola Mobility LLC

Buy Now Datasheet

TS68C000MWB/C8 Thomson-CSF Compsants Specific

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code LCC
Package Description QCCJ, ,
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 8 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J68
Length 24.205 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Speed 8 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.205 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 2 3

Compare MC68EC000FNR2 with alternatives