MC68EC000FNR2
vs
TS68000VFN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
STMICROELECTRONICS
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
8 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.205 mm
24.2316 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
7
7
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
5.08 mm
Speed
8 MHz
8 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.205 mm
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
LDCC68,1.0SQ
Terminal Finish
TIN LEAD
Compare MC68EC000FNR2 with alternatives
Compare TS68000VFN8 with alternatives