MC68EC000FNR2 vs IN80C188-12 feature comparison

MC68EC000FNR2 Motorola Mobility LLC

Buy Now Datasheet

IN80C188-12 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 25 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.205 mm 24.2062 mm
Low Power Mode NO YES
Number of DMA Channels 2
Number of External Interrupts 7 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.572 mm
Speed 8 MHz 12.5 MHz
Supply Current-Max 25 mA 65 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.205 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
Additional Feature DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
JESD-609 Code e0
Package Equivalence Code LDCC68,1.0SQ
Terminal Finish TIN LEAD

Compare MC68EC000FNR2 with alternatives

Compare IN80C188-12 with alternatives