MC68A44S vs Z84C1008PSC feature comparison

MC68A44S Motorola Semiconductor Products

Buy Now Datasheet

Z84C1008PSC IXYS Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC IXYS CORP
Package Description CERAMIC, DIP-40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bus Compatibility 6800; 68000; 6809
Clock Frequency-Max 1.5 MHz
External Data Bus Width 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.275 mm
Number of DMA Channels 4
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.84 mm
Supply Current-Max 16 mA 35 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 2

Compare MC68A44S with alternatives