MC68A44S
vs
IP82C237-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
INTERSIL CORP
Package Description
CERAMIC, DIP-40
PLASTIC, DIP-40
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bus Compatibility
6800; 68000; 6809
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max
1.5 MHz
12.5 MHz
External Data Bus Width
8
8
JESD-30 Code
R-GDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e0
Length
52.275 mm
Number of DMA Channels
4
4
Number of Terminals
40
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.84 mm
Supply Current-Max
16 mA
25 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
3
2
Compare MC68A44S with alternatives
Compare IP82C237-12 with alternatives