MC68908GZ16MFJE vs MC68HC908GR8VP feature comparison

MC68908GZ16MFJE Freescale Semiconductor

Buy Now Datasheet

MC68HC908GR8VP Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
ROM (words) 16384 8192
Technology CMOS HCMOS
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Has ADC YES
Additional Feature OPERATES AT 3V SUPPLY @ 4.1 MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 32.8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T28
Length 36.83 mm
Number of I/O Lines 17
Number of Terminals 28
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 384
ROM Programmability FLASH
Seated Height-Max 5.08 mm
Speed 8.2 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare MC68908GZ16MFJE with alternatives

Compare MC68HC908GR8VP with alternatives