Part Details for MC68908GZ16MFJE by Freescale Semiconductor
Overview of MC68908GZ16MFJE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MC68908GZ16MFJE
MC68908GZ16MFJE CAD Models
MC68908GZ16MFJE Part Data Attributes
|
MC68908GZ16MFJE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ16MFJE
Freescale Semiconductor
8BIT MCU 16K FLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 16384 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ16MFJE
This table gives cross-reference parts and alternative options found for MC68908GZ16MFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ16MFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMC908GZ8VFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Motorola Mobility LLC | MC68908GZ16MFJE vs KMC908GZ8VFJ |
MC68HC908GR8CDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68908GZ16MFJE vs MC68HC908GR8CDW |
MC68HC908GZ60CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68908GZ16MFJE vs MC68HC908GZ60CFJ |
MC908GZ32CFA | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68908GZ16MFJE vs MC908GZ32CFA |
MC908GZ32VFAE | 8 BIT MCU WITH 32K FLASH | Freescale Semiconductor | MC68908GZ16MFJE vs MC908GZ32VFAE |
MC908GZ32CFJ | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC68908GZ16MFJE vs MC908GZ32CFJ |
MC68HC908GZ48CFJ | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC68908GZ16MFJE vs MC68HC908GZ48CFJ |
MC68HC908GR4MFA | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68908GZ16MFJE vs MC68HC908GR4MFA |
MC68HC908GZ60CFA | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68908GZ16MFJE vs MC68HC908GZ60CFA |
MC68HC908GR4ACFA | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68908GZ16MFJE vs MC68HC908GR4ACFA |