MC68882RC33 vs 5962-8946304XC feature comparison

MC68882RC33 Motorola Semiconductor Products

Buy Now Datasheet

5962-8946304XC e2v technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC E2V TECHNOLOGIES PLC
Package Description PGA, PGA, PGA68,10X10
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0 e4
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Qualified
Seated Height-Max 2.59 mm 4.82 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 3
Part Package Code PGA
Pin Count 68
Package Equivalence Code PGA68,10X10
Screening Level MIL-STD-883 Class B; MIL-PRF-38535
Supply Current-Max 150 mA

Compare MC68882RC33 with alternatives

Compare 5962-8946304XC with alternatives