5962-8946304XC vs TS68882MRB/C33 feature comparison

5962-8946304XC e2v technologies

Buy Now Datasheet

TS68882MRB/C33 e2v technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC E2V TECHNOLOGIES PLC
Part Package Code PGA PGA
Package Description PGA, PGA68,10X10 PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e4
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 Class B; MIL-PRF-38535 MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max 4.82 mm 4.82 mm
Supply Current-Max 150 mA 136 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 6

Compare 5962-8946304XC with alternatives

Compare TS68882MRB/C33 with alternatives