5962-8946304XC vs 5962-8946304YC feature comparison

5962-8946304XC Atmel Corporation

Buy Now

5962-8946304YC e2v technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Part Package Code PGA QFP
Package Description PGA, PGA68,10X10 QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CQFP-G68
JESD-609 Code e4 e4
Length 26.92 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFP
Package Equivalence Code PGA68,10X10 QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max 4.82 mm 3.43 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) Gold (Au)
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 6
Supply Current-Max 150 mA

Compare 5962-8946304XC with alternatives

Compare 5962-8946304YC with alternatives