MC68882RC16
vs
5962-8946301XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
PGA,
PGA,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
5
5
Boundary Scan
NO
NO
Bus Compatibility
MC68882
Clock Frequency-Max
16.67 MHz
16.7 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
26.92 mm
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Seated Height-Max
2.66 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HCMOS
HCMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Barrel Shifter
YES
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Current-Max
150 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC68882RC16 with alternatives
Compare 5962-8946301XX with alternatives