Part Details for 5962-8946301XX by Motorola Semiconductor Products
Overview of 5962-8946301XX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946301XX
5962-8946301XX CAD Models
5962-8946301XX Part Data Attributes
|
5962-8946301XX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
5962-8946301XX
Motorola Semiconductor Products
Floating Point Processor, 32-Bit, CMOS, CPGA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.7 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8946301XX
This table gives cross-reference parts and alternative options found for 5962-8946301XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946301XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946301XC | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | 5962-8946301XX vs 5962-8946301XC |
5962-8946301XC | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Thales Components Corp | 5962-8946301XX vs 5962-8946301XC |
TS68882MRB/C16 | TS68882MRB/C16 | Thales Components Corp | 5962-8946301XX vs TS68882MRB/C16 |
5962-8946301XX | 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA68 | Motorola Mobility LLC | 5962-8946301XX vs 5962-8946301XX |
TS68882MR1B/C16 | TS68882MR1B/C16 | Thales Components Corp | 5962-8946301XX vs TS68882MR1B/C16 |
MC68882RC16 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | 5962-8946301XX vs MC68882RC16 |
TS68882MR8B/Y16 | TS68882MR8B/Y16 | Thales Components Corp | 5962-8946301XX vs TS68882MR8B/Y16 |
5962-8946301XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | 5962-8946301XX vs 5962-8946301XA |
5962-8946301XX | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Thales Components Corp | 5962-8946301XX vs 5962-8946301XX |
TS68882MRB/C16 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | 5962-8946301XX vs TS68882MRB/C16 |