MC68332MFC20 vs 5962-9150102MXA feature comparison

MC68332MFC20 Motorola Mobility LLC

Buy Now Datasheet

5962-9150102MXA Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Part Package Code QFP QFP
Package Description QFP, SPQFP132,1.1SQ QFP, QFP132,1.08SQ
Pin Count 132 132
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO
CPU Family 68000 68000
Clock Frequency-Max 20 MHz 20.97 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G132 S-GQFP-G132
JESD-609 Code e0 e0
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of I/O Lines 31 48
Number of Serial I/Os 3
Number of Terminals 132 132
Number of Timers 1
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QFP QFP
Package Equivalence Code SPQFP132,1.1SQ QFP132,1.08SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
RAM (words) 1024
Speed 20 MHz 20.97 MHz
Supply Current-Max 134 mA 160 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.64 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Length 22.355 mm
Screening Level MIL-STD-883
Seated Height-Max 4.52 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 22.355 mm

Compare MC68332MFC20 with alternatives

Compare 5962-9150102MXA with alternatives