MC68332MFC20
vs
MC68332ACFC20B1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
QFP, SPQFP132,1.1SQ
0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
Pin Count
132
132
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
CPU Family
68000
68000
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e0
e0
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
7
Number of I/O Lines
31
31
Number of Serial I/Os
3
Number of Terminals
132
132
Number of Timers
1
On Chip Data RAM Width
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, BUMPER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
RAM (words)
1024
Speed
20 MHz
20 MHz
Supply Current-Max
134 mA
134 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
1
ECCN Code
EAR99
Length
24.13 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
220
Seated Height-Max
4.572 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
24.13 mm
Compare MC68332MFC20 with alternatives
Compare MC68332ACFC20B1 with alternatives