MC68332MFC20
vs
TS68332MAB/C20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code
QFP
Package Description
0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
,
Pin Count
132
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
32
CPU Family
68000
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G132
Length
24.13 mm
Number of I/O Lines
31
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
2048
Seated Height-Max
4.572 mm
Speed
20 MHz
Supply Current-Max
134 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
4
4
Compare MC68332MFC20 with alternatives