MC68330FE8V
vs
MC68020FC16
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
QFP
|
|
Package Description |
BQFP,
|
BQFP, QFP132,1.2SQ
|
Pin Count |
132
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
8.39 MHz
|
16.67 MHz
|
External Data Bus Width |
16
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
Length |
24.13 mm
|
24.13 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
8.39 MHz
|
16.67 MHz
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
DYNAMIC BUS SIZING; 3 PIPELINE STAGES
|
JESD-609 Code |
|
e0
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
8
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
Package Equivalence Code |
|
QFP132,1.2SQ
|
RAM (words) |
|
0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MC68330FE8V with alternatives
Compare MC68020FC16 with alternatives