MC68302CRC16 vs A80L960JF-16 feature comparison

MC68302CRC16 Motorola Semiconductor Products

Buy Now Datasheet

A80L960JF-16 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Package Description PGA-132 PGA-132
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 32
Bit Size 32 32
Boundary Scan NO YES
Clock Frequency-Max 16.67 MHz 16.67 MHz
External Data Bus Width 16 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P132 S-CPGA-P132
JESD-609 Code e0 e0
Length 34.545 mm 37.08 mm
Low Power Mode YES YES
Number of Terminals 132 132
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.81 mm 4.57 mm
Speed 16.67 MHz 16.67 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 34.545 mm 37.08 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 1
Part Package Code PGA
Pin Count 132
Additional Feature OPERATING CASE TEMPERATURE 0 TO 100
Number of DMA Channels
Number of External Interrupts 9
Number of Serial I/Os
On Chip Data RAM Width 8
Package Equivalence Code PGA132,14X14
RAM (words) 512
Supply Current-Max 184 mA

Compare MC68302CRC16 with alternatives

Compare A80L960JF-16 with alternatives