A80L960JF-16
vs
A80960KB16
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA-132
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 100
OPERATING CASE TEMPERATURE 0 TO 85 C
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
16.67 MHz
32 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
JESD-609 Code
e0
Length
37.08 mm
37.08 mm
Low Power Mode
YES
NO
Number of DMA Channels
Number of External Interrupts
9
4
Number of Serial I/Os
Number of Terminals
132
132
On Chip Data RAM Width
8
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
512
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
16.67 MHz
16 MHz
Supply Current-Max
184 mA
315 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.08 mm
37.08 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
Samacsys Manufacturer
Intel
Compare A80L960JF-16 with alternatives
Compare A80960KB16 with alternatives