A80L960JF-16 vs A80386DXL-40 feature comparison

A80L960JF-16 Intel Corporation

Buy Now Datasheet

A80386DXL-40 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ROCHESTER ELECTRONICS LLC
Part Package Code PGA PGA
Package Description PGA-132 PGA,
Pin Count 132 132
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPERATING CASE TEMPERATURE 0 TO 100 DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 16.67 MHz 80 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P132 S-CPGA-P132
JESD-609 Code e0 e0
Length 37.08 mm 37.084 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 9
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 512
Seated Height-Max 4.57 mm 4.953 mm
Speed 16.67 MHz 40 MHz
Supply Current-Max 184 mA
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.08 mm 37.084 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 2
Pbfree Code No
ECCN Code 3A991.A.2

Compare A80L960JF-16 with alternatives

Compare A80386DXL-40 with alternatives