MC54HC4066J vs TC74HC4066AP feature comparison

MC54HC4066J Motorola Mobility LLC

Buy Now Datasheet

TC74HC4066AP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.495 mm 19.25 mm
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 40 dB 60 dB
On-state Resistance Match-Nom 20 Ω 10 Ω
On-state Resistance-Max (Ron) 130 Ω 170 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.45 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Nom (Vsup) 12 V 4.5 V
Surface Mount NO NO
Switch-off Time-Max 15 ns 145 ns
Switch-on Time-Max 15 ns 125 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 1
Pbfree Code No
Samacsys Manufacturer Toshiba
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC54HC4066J with alternatives

Compare TC74HC4066AP with alternatives