Part Details for TC74HC4066AP by Toshiba America Electronic Components
Overview of TC74HC4066AP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4066AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | 20 |
|
$0.4095 / $0.9100 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | 120 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for TC74HC4066AP
TC74HC4066AP CAD Models
TC74HC4066AP Part Data Attributes
|
TC74HC4066AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4066AP
Toshiba America Electronic Components
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 125 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC4066AP
This table gives cross-reference parts and alternative options found for TC74HC4066AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4066AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC4066J | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | National Semiconductor Corporation | TC74HC4066AP vs MM54HC4066J |
CD54HC4066F3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | TC74HC4066AP vs CD54HC4066F3A |
MC54HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | TC74HC4066AP vs MC54HC4066J |
5962-8950701CA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | TC74HC4066AP vs 5962-8950701CA |
MC54HC4066J | 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | onsemi | TC74HC4066AP vs MC54HC4066J |
TLC4066MJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Texas Instruments | TC74HC4066AP vs TLC4066MJ |
74HC4066N,652 | 74HC4066N | NXP Semiconductors | TC74HC4066AP vs 74HC4066N,652 |
MC74HC4066ANG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | TC74HC4066AP vs MC74HC4066ANG |
5962-8950701CX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74HC4066AP vs 5962-8950701CX |
M74HC4066B1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TC74HC4066AP vs M74HC4066B1R |