MC36273 vs MC36276 feature comparison

MC36273 SPC Multicomp

Buy Now Datasheet

MC36276 SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
Airflow 108.2 CFM 93 CFM
Bearing Type VAPO VAPO
Construction AXIAL AXIAL
Height 120 mm 120 mm
Length 120 mm 120 mm
Noise 44.5 dB 40.5 dB
Pressure 7.112 mmH2O 5.588 mmH2O
Rated Current 0.445 A 0.145 A
Rated Power 5.3 W 3.5 W
Rated Voltage 12 V 24 V
Speed 3100 rpm 2700 rpm
Thermal Support Device Type DC FAN DC FAN
Weight 157 g 157 g
Width 25 mm 25 mm
Base Number Matches 1 1

Compare MC36273 with alternatives

Compare MC36276 with alternatives