Part Details for MC36276 by SPC Multicomp
Overview of MC36276 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4883
|
Newark | Axial Fan, Brushless Motor, Tubeaxial, Ball, 24 Vdc, 120 Mm, 25 Mm, 93 Cu.ft/Min, 2.633 M3/Min Rohs Compliant: Yes |Multicomp MC36276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$19.0100 / $19.8300 | Buy Now |
DISTI #
23T0604
|
Newark | Axial Fan, 120 Mm, 93 Cfm, 40.5 Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:93Cfm, Noise Rating:40.5Dba, Power Rating:4.1W, Ip Rating:- Rohs Compliant: Yes |Multicomp MC36276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$19.1600 / $19.9800 | Buy Now |
DISTI #
1924861
|
element14 Asia-Pacific | FAN, 119MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 122 |
|
$14.3922 / $20.1565 | Buy Now |
DISTI #
1924861
|
Farnell | FAN, 119MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 97 |
|
$21.3065 / $22.4042 | Buy Now |
Part Details for MC36276
MC36276 CAD Models
MC36276 Part Data Attributes:
|
MC36276
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36276
SPC Multicomp
DC Fan, Axial Construction, 0.145A, 24V, 3.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Airflow | 93 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 40.5 dB | |
Pressure | 5.588 mmH2O | |
Rated Current | 0.145 A | |
Rated Power | 3.5 W | |
Rated Voltage | 24 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 157 g | |
Width | 25 mm |