Part Details for MC36273 by SPC Multicomp
Overview of MC36273 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0601
|
Newark | Axial Fan, 120 Mm, 108.2 Cfm, 44.5 Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:108.2Cfm, Noise Rating:44.5Dba, Power Rating:5.3W Rohs Compliant: Yes |Multicomp MC36273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$12.3700 | Buy Now |
DISTI #
2543664
|
element14 Asia-Pacific | AXIAL FAN, 120MM, 12V, 108.2CFM, 44.5DBA RoHS: Compliant Min Qty: 1 Container: Each | 176 |
|
$14.2298 / $19.0937 | Buy Now |
DISTI #
2543664
|
Farnell | AXIAL FAN, 120MM, 12V, 108.2CFM, 44.5DBA RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 174 |
|
$20.2287 / $21.2934 | Buy Now |
Part Details for MC36273
MC36273 CAD Models
MC36273 Part Data Attributes:
|
MC36273
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36273
SPC Multicomp
DC Fan, Axial Construction, 0.445A, 12V, 5.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Airflow | 108.2 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 44.5 dB | |
Pressure | 7.112 mmH2O | |
Rated Current | 0.445 A | |
Rated Power | 5.3 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 157 g | |
Width | 25 mm |
Alternate Parts for MC36273
This table gives cross-reference parts and alternative options found for MC36273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC36273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC36276 | DC Fan, Axial Construction, 0.145A, 24V, 3.5W, | SPC Multicomp | MC36273 vs MC36276 |