MC34268DR2G
vs
MC34268DTRK
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
SOIC-8 Narrow Body
|
TO-252
|
Package Description |
SOIC-8
|
TO-252,
|
Pin Count |
8
|
3
|
Manufacturer Package Code |
751-07
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Differential Output |
NO
|
|
Interface IC Type |
BUS TERMINATOR SUPPORT CIRCUIT
|
BUS TERMINATOR SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
6.54 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Signal Lines |
1
|
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-252
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.38 mm
|
Supply Voltage-Nom |
4.25 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
6.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC34268DR2G with alternatives
Compare MC34268DTRK with alternatives