MC34084P
vs
M38510/11906BCA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.05 µA
Bias Current-Max (IIB) @25C
0.0002 µA
0.0002 µA
Common-mode Reject Ratio-Nom
90 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.002 µA
0.02 µA
Input Offset Voltage-Max
14000 µV
5000 µV
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
18.86 mm
19.56 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Qualified
Seated Height-Max
4.69 mm
5.08 mm
Slew Rate-Min
20 V/us
5 V/us
Slew Rate-Nom
25 V/us
13 V/us
Supply Current-Max
13 mA
16 mA
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8000
4000
Voltage Gain-Min
15000
25000
Width
7.62 mm
7.62 mm
Base Number Matches
5
2
Pbfree Code
Yes
Common-mode Reject Ratio-Min
80 dB
Micropower
NO
Moisture Sensitivity Level
1
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
38535Q/M;38534H;883B
Wideband
NO
Compare MC34084P with alternatives
Compare M38510/11906BCA with alternatives